Gates Drive Belt, belt section XPZ/3VX, 912mm Length

RS Stock No.: 211-7900Brand: GatesManufacturers Part No.: 9643-00912
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

XPZ/3VX

Outer Length

925mm

Datum Length

912mm

Inside Length

874mm

Series

Quad Power 4

Top Width

9.7mm

Height

8mm

Length

912mm

Country of Origin

France

Stock information temporarily unavailable.

₹ 2,129.31

₹ 2,129.31 Each (Exc. GST)

₹ 2,512.59

₹ 2,512.59 Each (inc. GST)

Gates Drive Belt, belt section XPZ/3VX, 912mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,129.31

₹ 2,129.31 Each (Exc. GST)

₹ 2,512.59

₹ 2,512.59 Each (inc. GST)

Gates Drive Belt, belt section XPZ/3VX, 912mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 2,129.31
5 - 9₹ 2,035.37
10 - 24₹ 1,977.21
25+₹ 1,922.29

Technical Document

Specifications

Brand

Gates

Belt Section

XPZ/3VX

Outer Length

925mm

Datum Length

912mm

Inside Length

874mm

Series

Quad Power 4

Top Width

9.7mm

Height

8mm

Length

912mm

Country of Origin

France