Technical Document
Specifications
Brand
GatesBelt Section
SPZ
Outer Length
2443mm
Datum Length
2430mm
Inside Length
2392mm
Series
Super HC
Top Width
9.7mm
Height
8mm
Length
2430mm
Country of Origin
Poland
Stock information temporarily unavailable.
₹ 3,190.40
₹ 3,190.40 Each (Exc. GST)
₹ 3,764.67
₹ 3,764.67 Each (inc. GST)
Gates Drive Belt, belt section SPZ, 2430mm Length
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,190.40
₹ 3,190.40 Each (Exc. GST)
₹ 3,764.67
₹ 3,764.67 Each (inc. GST)
Gates Drive Belt, belt section SPZ, 2430mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,190.40 |
5 - 9 | ₹ 3,125.86 |
10 - 24 | ₹ 3,056.92 |
25+ | ₹ 2,995.31 |
Technical Document
Specifications
Brand
GatesBelt Section
SPZ
Outer Length
2443mm
Datum Length
2430mm
Inside Length
2392mm
Series
Super HC
Top Width
9.7mm
Height
8mm
Length
2430mm
Country of Origin
Poland