Technical Document
Specifications
Brand
GatesLength
640mm
Width
62mm
Pitch
8mm
Number Of Teeth
80
Profile
8MGT
Material
Polyurethane
Country of Origin
United Kingdom
Stock information temporarily unavailable.
₹ 52,855.05
₹ 52,855.05 Each (Exc. GST)
₹ 62,368.96
₹ 62,368.96 Each (inc. GST)
Gates PCV 8MGT 640 62 Timing Belt, 80 Teeth, 640mm Length, 62mm Width
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 52,855.05
₹ 52,855.05 Each (Exc. GST)
₹ 62,368.96
₹ 62,368.96 Each (inc. GST)
Gates PCV 8MGT 640 62 Timing Belt, 80 Teeth, 640mm Length, 62mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 52,855.05 |
5+ | ₹ 50,523.21 |
Technical Document
Specifications
Brand
GatesLength
640mm
Width
62mm
Pitch
8mm
Number Of Teeth
80
Profile
8MGT
Material
Polyurethane
Country of Origin
United Kingdom