Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Gates PCV 14MGT 3500 90 Timing Belt, 250 Teeth, 3500mm Length, 90mm Width

RS Stock No.: 212-2029Brand: GatesManufacturers Part No.: PCV 14MGT 3500 90
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

3500mm

Width

90mm

Pitch

14mm

Number Of Teeth

250

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

₹ 392,378.86

₹ 392,378.86 Each (Exc. GST)

₹ 463,007.05

₹ 463,007.05 Each (inc. GST)

Gates PCV 14MGT 3500 90 Timing Belt, 250 Teeth, 3500mm Length, 90mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 392,378.86

₹ 392,378.86 Each (Exc. GST)

₹ 463,007.05

₹ 463,007.05 Each (inc. GST)

Gates PCV 14MGT 3500 90 Timing Belt, 250 Teeth, 3500mm Length, 90mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Length

3500mm

Width

90mm

Pitch

14mm

Number Of Teeth

250

Material

Polyurethane

Country of Origin

United States