Gates Drive Belt, belt section C, 2300mm Length

RS Stock No.: 211-8063Brand: GatesManufacturers Part No.: C88 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

C

Outer Length

2352mm

Datum Length

2310mm

Inside Length

2240mm

Series

HI-POWER

Top Width

22mm

Height

14mm

Length

2300mm

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 6,183.57

₹ 6,183.57 Each (Exc. GST)

₹ 7,296.61

₹ 7,296.61 Each (inc. GST)

Gates Drive Belt, belt section C, 2300mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,183.57

₹ 6,183.57 Each (Exc. GST)

₹ 7,296.61

₹ 7,296.61 Each (inc. GST)

Gates Drive Belt, belt section C, 2300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 6,183.57
5 - 9₹ 6,061.32
10 - 24₹ 5,936.17
25+₹ 5,813.92

Technical Document

Specifications

Brand

Gates

Belt Section

C

Outer Length

2352mm

Datum Length

2310mm

Inside Length

2240mm

Series

HI-POWER

Top Width

22mm

Height

14mm

Length

2300mm

Country of Origin

Poland