Technical Document
Specifications
Brand
GatesBelt Section
8V
Outer Length
5080mm
Datum Length
5025mm
Inside Length
4960mm
Series
Super HC
Top Width
25mm
Height
23mm
Length
5080mm
Country of Origin
France
Stock information temporarily unavailable.
₹ 24,994.23
₹ 24,994.23 Each (Exc. GST)
₹ 29,493.19
₹ 29,493.19 Each (inc. GST)
Gates Drive Belt, belt section 8V, 5080mm Length
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 24,994.23
₹ 24,994.23 Each (Exc. GST)
₹ 29,493.19
₹ 29,493.19 Each (inc. GST)
Gates Drive Belt, belt section 8V, 5080mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 24,994.23 |
5+ | ₹ 23,891.54 |
Technical Document
Specifications
Brand
GatesBelt Section
8V
Outer Length
5080mm
Datum Length
5025mm
Inside Length
4960mm
Series
Super HC
Top Width
25mm
Height
23mm
Length
5080mm
Country of Origin
France