Gard Plasticases Rétro Plastic Equipment case, 235 x 215 x 75mm
Technical Document
Specifications
Brand
Gard PlasticasesMaterial
PP
Internal Height
226 mm
Series
Rétro
Internal Width
200 mm
Internal Depth
71mm
Internal Dimensions
226 x 200 x 71mm
External Height
235 mm
External Width
215 mm
External Depth
75mm
External Dimensions
235 x 215 x 75mm
Foam
No
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
No
Finish
Textured
Weight
271g
Country of Origin
France
Product details
Case with Integral Handle
Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours
₹ 2,167.25
₹ 2,167.25 Each (Exc. GST)
₹ 2,557.35
₹ 2,557.35 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,167.25
₹ 2,167.25 Each (Exc. GST)
₹ 2,557.35
₹ 2,557.35 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gard PlasticasesMaterial
PP
Internal Height
226 mm
Series
Rétro
Internal Width
200 mm
Internal Depth
71mm
Internal Dimensions
226 x 200 x 71mm
External Height
235 mm
External Width
215 mm
External Depth
75mm
External Dimensions
235 x 215 x 75mm
Foam
No
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
No
Finish
Textured
Weight
271g
Country of Origin
France
Product details
Case with Integral Handle
Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours