Ganter Stainless Steel Ball & Spring Plunger, 6mm Long

RS Stock No.: 100-155Brand: GanterManufacturers Part No.: GN.32111
brand-logo

Technical Document

Specifications

Brand

Ganter

Type

Ball Spring Plunger

Body Material

Stainless Steel

Length

6mm

Ball Diameter

4mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Ganter Stainless Steel Ball & Spring Plunger, 6mm Long
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Ganter Stainless Steel Ball & Spring Plunger, 6mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ganter

Type

Ball Spring Plunger

Body Material

Stainless Steel

Length

6mm

Ball Diameter

4mm

Country of Origin

Germany