Fulleon Symphoni Series Red Beacon, 18 → 30 V dc, Surface Mount, 100dB at 1 Metre

RS Stock No.: 180-575Brand: FulleonManufacturers Part No.: SYAV/RL/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

18 → 30 V dc

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

Symphoni

Bulb Type

LED

Housing Colour

Red

Number Of Tones

5

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Product details

Symphoni AV

This combination of LED beacon and high output sounder provide an extremely efficient solution for system extensions and upgrades without adding undue loading to power supplies or sounder circuits

Ultra low power consumption
Integrated 100dB(A) sounder & beacon
European fire sounder tones
Lockable base
Volume control (10dB)

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Standards

CPD

Stock information temporarily unavailable.

P.O.A.

Fulleon Symphoni Series Red Beacon, 18 → 30 V dc, Surface Mount, 100dB at 1 Metre
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fulleon Symphoni Series Red Beacon, 18 → 30 V dc, Surface Mount, 100dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

18 → 30 V dc

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

Symphoni

Bulb Type

LED

Housing Colour

Red

Number Of Tones

5

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Product details

Symphoni AV

This combination of LED beacon and high output sounder provide an extremely efficient solution for system extensions and upgrades without adding undue loading to power supplies or sounder circuits

Ultra low power consumption
Integrated 100dB(A) sounder & beacon
European fire sounder tones
Lockable base
Volume control (10dB)

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Standards

CPD