Technical Document
Specifications
Brand
FTDI ChipClassification
Breakout Module
Technology
USB2.0 to Full Speed I2C with Four Control Bus Line
Kit Classification
Breakout Module
Country of Origin
China
Product details
USB to I²C/UART/FT1248 Breakout Modules, FTDI Chip
Versions Available
(757-0054) UMFT201XB-01 - FT201XQ Breakout Board
(757-0067) UMFT230XB-01 - FT230XQ Breakout Board
This range of FTDI breakout boards are designed to convert USB to serial or parallel interfaces. The UMFT201XB-01 (757-0054) bridges USB to I²C and the UMFT230XB-01 (757-0067) bridges from USB to a UART IC.
Does it house a USB connector?
No these breakout modules do not have a USB connector on-board. Instead, the module plugs directing into a USB socket and the contacts on the PCB meet the contacts within the USB socket.
What voltage do they operate at?
The UMFT201XB-01/UMFT230XB-01 operate at 3.3V. However, all I/Os are tolerant to 5V.
How big is it?
These breakout boards measure 45.5 x 14.95 x 5.2 mm
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipClassification
Breakout Module
Technology
USB2.0 to Full Speed I2C with Four Control Bus Line
Kit Classification
Breakout Module
Country of Origin
China
Product details
USB to I²C/UART/FT1248 Breakout Modules, FTDI Chip
Versions Available
(757-0054) UMFT201XB-01 - FT201XQ Breakout Board
(757-0067) UMFT230XB-01 - FT230XQ Breakout Board
This range of FTDI breakout boards are designed to convert USB to serial or parallel interfaces. The UMFT201XB-01 (757-0054) bridges USB to I²C and the UMFT230XB-01 (757-0067) bridges from USB to a UART IC.
Does it house a USB connector?
No these breakout modules do not have a USB connector on-board. Instead, the module plugs directing into a USB socket and the contacts on the PCB meet the contacts within the USB socket.
What voltage do they operate at?
The UMFT201XB-01/UMFT230XB-01 operate at 3.3V. However, all I/Os are tolerant to 5V.
How big is it?
These breakout boards measure 45.5 x 14.95 x 5.2 mm