Friwo 7.2W Plug-In AC/DC Adapter 9V dc Output, 800mA Output

RS Stock No.: 161-8172Brand: FriwoManufacturers Part No.: FW8002M/09
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+45°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7.2W

Cable Length

1.83m

Medical Approved

Yes

MTBF

200000h

Standards Met

CE, cULus Recognized, EN 55011, EN 55022, EN 55024, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC 15, IEC 60068-2-32, IEC 60068-2-6, IEC 60601-1-2, MIL-217F, SI, TUV, UL 94-V0

Series

FOX6-XM

Energy Efficiency Level

VI

Load Regulation

±4%

Length

31.5mm

Width

58mm

Type

AC/DC Adapter

Depth

41mm

Minimum Temperature

0°C

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Friwo 7.2W Plug-In AC/DC Adapter 9V dc Output, 800mA Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Friwo 7.2W Plug-In AC/DC Adapter 9V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+45°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7.2W

Cable Length

1.83m

Medical Approved

Yes

MTBF

200000h

Standards Met

CE, cULus Recognized, EN 55011, EN 55022, EN 55024, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC 15, IEC 60068-2-32, IEC 60068-2-6, IEC 60601-1-2, MIL-217F, SI, TUV, UL 94-V0

Series

FOX6-XM

Energy Efficiency Level

VI

Load Regulation

±4%

Length

31.5mm

Width

58mm

Type

AC/DC Adapter

Depth

41mm

Minimum Temperature

0°C

Country of Origin

Poland

You may be interested in