Friwo Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 16.8V 800mA with Worldwide plug

RS Stock No.: 793-4326Brand: Friwo
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Friwo

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

16.8V

Number of Cells Charged

4

Charge Current

800mA

Plug Type

Worldwide

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Batteries Included

No

Battery Type Charged

Li-ion

Maximum Output Power

13.4W

Number of Charge Stages

4

Output Connectors

Push-On

Dimensions

51.5 x 34 x 87.5mm

Weight

140g

Country of Origin

Germany

Product details

RS Li-Ion Switchmode Chargers

The charge control ensures that the batteries receive optimum charge with no overcharging thus maximising the life of the battery. These units are approved for both medical and non-medical applications.

Applications:

A High Tech Charger
Industrial & Medically Approved to Charge Medical, Industrial & Commercial Devices
Capacity 0.8 – 10Ah
LED Charging Display

Wide range input
Interchangeable mains plugs
High Power
Low leakage current ≤100 μA
Low standby power

Standards

Medical – IEC 60601-1, UL2601-1, EN60601-1
Industrial – IEC 60335-2-29, EN 60335-2-29

Stock information temporarily unavailable.

P.O.A.

Friwo Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 16.8V 800mA with Worldwide plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Friwo Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 16.8V 800mA with Worldwide plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Friwo

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

16.8V

Number of Cells Charged

4

Charge Current

800mA

Plug Type

Worldwide

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Batteries Included

No

Battery Type Charged

Li-ion

Maximum Output Power

13.4W

Number of Charge Stages

4

Output Connectors

Push-On

Dimensions

51.5 x 34 x 87.5mm

Weight

140g

Country of Origin

Germany

Product details

RS Li-Ion Switchmode Chargers

The charge control ensures that the batteries receive optimum charge with no overcharging thus maximising the life of the battery. These units are approved for both medical and non-medical applications.

Applications:

A High Tech Charger
Industrial & Medically Approved to Charge Medical, Industrial & Commercial Devices
Capacity 0.8 – 10Ah
LED Charging Display

Wide range input
Interchangeable mains plugs
High Power
Low leakage current ≤100 μA
Low standby power

Standards

Medical – IEC 60601-1, UL2601-1, EN60601-1
Industrial – IEC 60335-2-29, EN 60335-2-29