Fluro M10 x 1.25 Male Galvanized Steel Rod End, 10mm Bore, 62mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 185-2958Brand: FluroManufacturers Part No.: GALXSW10x1.25
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Fluro

Connection Size

M10 x 1.25 Male

Bore Size

10mm

Material

Galvanized Steel

Dynamic Load Rating

23.4kN

Static Load Rating

31.4kN

Overall Length

62mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Connection Gender

Male

Thread Direction

Left Hand

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 5,551.14

₹ 5,551.14 Each (Exc. GST)

₹ 6,550.35

₹ 6,550.35 Each (inc. GST)

Fluro M10 x 1.25 Male Galvanized Steel Rod End, 10mm Bore, 62mm Long, Metric Thread Standard, Male Connection Gender
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,551.14

₹ 5,551.14 Each (Exc. GST)

₹ 6,550.35

₹ 6,550.35 Each (inc. GST)

Fluro M10 x 1.25 Male Galvanized Steel Rod End, 10mm Bore, 62mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 5,551.14
5 - 9₹ 5,306.24
10+₹ 5,154.63

Technical Document

Specifications

Brand

Fluro

Connection Size

M10 x 1.25 Male

Bore Size

10mm

Material

Galvanized Steel

Dynamic Load Rating

23.4kN

Static Load Rating

31.4kN

Overall Length

62mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Connection Gender

Male

Thread Direction

Left Hand

Country of Origin

Germany