Technical Document
Specifications
Brand
FlukeVoltage Rating
60V
Colour
Black, Red
Test Probe Type
Test Probe Accessory
Distrelec Product Id
14044269
Country of Origin
United States
Product details
Fluke Multimeter TL81A Multimeter Accessory Kit
Brought to you by Fluke, a range of accessories, including test leads and test probes suitable exclusively for Fluke Multimeters. Whether it's a test lead or a probe set, dependent on the application, all accessories will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Durable connection, which guarantees excellent results
Fantastic electronic set
CAT II 300 V
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision
Kit includes
1.0m silicone lead terminated at one end with 4mm shrouded right angled plug and stainless steel test probe on the other end. Rated 10A
Insulated crocodile clip. Rated 5A
Insulated probe tip extender. Rated 3A
1.0m silicone modular test lead terminated at one end with 4mm shrouded right angled plug and straight 4mm on the other end. Rated 10A
Modular hook-style clip test lead with 4mm connector. Rated 5A
Modular pinch style clip with 4mm connector. Rated 5A
Modular crocodile clip with 4mm connector. Rated 5A
Slide on IC probe tip adaptor (rated 3A) and test lead couplers
2 bare spade plugs with 4mm connectors, rated up to 10A, 60V dc max
TL81A contents 2 each (1 red and 1 black)
₹ 3,400.00
₹ 3,400.00 1 Set (Exc. GST)
₹ 4,012.00
₹ 4,012.00 1 Set (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,400.00
₹ 3,400.00 1 Set (Exc. GST)
₹ 4,012.00
₹ 4,012.00 1 Set (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeVoltage Rating
60V
Colour
Black, Red
Test Probe Type
Test Probe Accessory
Distrelec Product Id
14044269
Country of Origin
United States
Product details
Fluke Multimeter TL81A Multimeter Accessory Kit
Brought to you by Fluke, a range of accessories, including test leads and test probes suitable exclusively for Fluke Multimeters. Whether it's a test lead or a probe set, dependent on the application, all accessories will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Durable connection, which guarantees excellent results
Fantastic electronic set
CAT II 300 V
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision
Kit includes
1.0m silicone lead terminated at one end with 4mm shrouded right angled plug and stainless steel test probe on the other end. Rated 10A
Insulated crocodile clip. Rated 5A
Insulated probe tip extender. Rated 3A
1.0m silicone modular test lead terminated at one end with 4mm shrouded right angled plug and straight 4mm on the other end. Rated 10A
Modular hook-style clip test lead with 4mm connector. Rated 5A
Modular pinch style clip with 4mm connector. Rated 5A
Modular crocodile clip with 4mm connector. Rated 5A
Slide on IC probe tip adaptor (rated 3A) and test lead couplers
2 bare spade plugs with 4mm connectors, rated up to 10A, 60V dc max
TL81A contents 2 each (1 red and 1 black)