Fluke 744 Multi Function Calibrator, 110mA, 300V, 61 x 130 x 236mm

RS Stock No.: 398-013Brand: FlukeManufacturers Part No.: FLUKE 744 INTL
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Battery Life

8 h

Battery Type

Rechargeable NiCd

Power Source

Battery

Dimensions

61 x 130 x 236mm

Weight

1.4kg

Height

236mm

Length

61mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

744

Width

130mm

You may be interested in
Fluke 753 Multi Function Calibrator, 20mA, 30V
₹ 1,230,504.00Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Fluke 744 Multi Function Calibrator, 110mA, 300V, 61 x 130 x 236mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke 744 Multi Function Calibrator, 110mA, 300V, 61 x 130 x 236mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 753 Multi Function Calibrator, 20mA, 30V
₹ 1,230,504.00Each (Exc. GST)

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Battery Life

8 h

Battery Type

Rechargeable NiCd

Power Source

Battery

Dimensions

61 x 130 x 236mm

Weight

1.4kg

Height

236mm

Length

61mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

744

Width

130mm

You may be interested in
Fluke 753 Multi Function Calibrator, 20mA, 30V
₹ 1,230,504.00Each (Exc. GST)