Fluke 718 -850mbar to 2bar Pressure Calibrator - With RS Calibration

RS Stock No.: 352-0254Brand: FlukeManufacturers Part No.: FLUKE-718 30
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Calibrated

RSCAL

Model Number p

718

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Width

94mm

Country of Origin

United States

Product details

Fluke 718-30G and 718-100G

The complete solution to pressure calibration
The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.

Features and Benefits

• Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
• Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
• Error % calculation for quicker pass/fail decision making in the field
• Best in class mA accuracy of 0.015% for better measurement confidence and workload coverage
• Min/Max/Hold to capture changing measurements
• Switch test feature for quicker and more accurate pressure switch testing
• New 1 and 300 PSI pressure ranges mean fewer extra tools required
• 1, 30, 100 & 300 PSI ranges now available
• 100G:- Range: -12 psi to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)

Supplied with

protective yellow holster, test lead set, crocodile clips, 9V alkaline battery (fitted)

You may be interested in
Fluke 718 -850mbar to 2bar Pressure Calibrator
₹ 518,481.49Each (Exc. GST)
Fluke 718 -850mbar to 20bar Pressure Calibrator
₹ 528,758.00Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Fluke 718 -850mbar to 2bar Pressure Calibrator - With RS Calibration
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke 718 -850mbar to 2bar Pressure Calibrator - With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 718 -850mbar to 2bar Pressure Calibrator
₹ 518,481.49Each (Exc. GST)
Fluke 718 -850mbar to 20bar Pressure Calibrator
₹ 528,758.00Each (Exc. GST)

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Calibrated

RSCAL

Model Number p

718

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Width

94mm

Country of Origin

United States

Product details

Fluke 718-30G and 718-100G

The complete solution to pressure calibration
The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.

Features and Benefits

• Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
• Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
• Error % calculation for quicker pass/fail decision making in the field
• Best in class mA accuracy of 0.015% for better measurement confidence and workload coverage
• Min/Max/Hold to capture changing measurements
• Switch test feature for quicker and more accurate pressure switch testing
• New 1 and 300 PSI pressure ranges mean fewer extra tools required
• 1, 30, 100 & 300 PSI ranges now available
• 100G:- Range: -12 psi to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)

Supplied with

protective yellow holster, test lead set, crocodile clips, 9V alkaline battery (fitted)

You may be interested in
Fluke 718 -850mbar to 2bar Pressure Calibrator
₹ 518,481.49Each (Exc. GST)
Fluke 718 -850mbar to 20bar Pressure Calibrator
₹ 528,758.00Each (Exc. GST)