Fluke 68 IR Thermometer, -32°C Min, +760°C Max, °C and °F Measurements

RS Stock No.: 491-8107Brand: FlukeManufacturers Part No.: FLUKE 68
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+760°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1 °C

Distance to spot Ratio

50:1

Emissivity

0.1 → 1

Model Number p

68

Resolution

0.1 °C

Data Storage

Yes

Response Time

0.5 s

Length

200mm

Width

160mm

Height

55mm

Dimensions

200 x 160 x 55mm

Weight

320g

P.O.A.

Fluke 68 IR Thermometer, -32°C Min, +760°C Max, °C and °F Measurements
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke 68 IR Thermometer, -32°C Min, +760°C Max, °C and °F Measurements

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+760°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1 °C

Distance to spot Ratio

50:1

Emissivity

0.1 → 1

Model Number p

68

Resolution

0.1 °C

Data Storage

Yes

Response Time

0.5 s

Length

200mm

Width

160mm

Height

55mm

Dimensions

200 x 160 x 55mm

Weight

320g