Technical Document
Specifications
Brand
FlukeBandwidth
100MHz
Number of Analogue Channels
2
Number of Digital Channels
2
Oscilloscope Type
Portable
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
30kpts
Sample Rate Random
2.5 Gsps
Screen Size
133 x 90mm
Series
ScopeMeter III
Record Length
10000points
Height
192mm
Input Impedance
1 MO
Weight
2.1kg
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Digital/Analogue
Digital
Length
265mm
Dimensions
265 x 192 x 70mm
Minimum Time Base
4ms/div
Battery Type
Li-Ion
Vertical Resolution
8 bit
Maximum Time Base
4s/div
Safety Category
CAT III 1000 V/CAT IV 600 V
Rise Time
3.5ns
Display Type
LCD
Power Source
Battery
Country of Origin
Romania
₹ 642,200.00
₹ 642,200.00 Each (Exc. GST)
₹ 757,796.00
₹ 757,796.00 Each (inc. GST)
Calibration type
No Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 642,200.00
₹ 642,200.00 Each (Exc. GST)
₹ 757,796.00
₹ 757,796.00 Each (inc. GST)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeBandwidth
100MHz
Number of Analogue Channels
2
Number of Digital Channels
2
Oscilloscope Type
Portable
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
30kpts
Sample Rate Random
2.5 Gsps
Screen Size
133 x 90mm
Series
ScopeMeter III
Record Length
10000points
Height
192mm
Input Impedance
1 MO
Weight
2.1kg
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Digital/Analogue
Digital
Length
265mm
Dimensions
265 x 192 x 70mm
Minimum Time Base
4ms/div
Battery Type
Li-Ion
Vertical Resolution
8 bit
Maximum Time Base
4s/div
Safety Category
CAT III 1000 V/CAT IV 600 V
Rise Time
3.5ns
Display Type
LCD
Power Source
Battery
Country of Origin
Romania