Fluke 6500-2 PAT Testing Kit With UKAS Calibration

RS Stock No.: 176-9826Brand: FlukeManufacturers Part No.: 6500-2 UK PROMO KIT
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Testing Method

Automatic

Calibrated

UKAS

Download

Yes

Model Number p

6500-2

Power Source

Mains

Weight

3.1kg

Height

114mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V ac

Width

275mm

Minimum Supply Voltage

110V ac

Minimum Operating Temperature

0°C

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 6500-2 PAT Testing Kit With UKAS Calibration

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke 6500-2 PAT Testing Kit With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Testing Method

Automatic

Calibrated

UKAS

Download

Yes

Model Number p

6500-2

Power Source

Mains

Weight

3.1kg

Height

114mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V ac

Width

275mm

Minimum Supply Voltage

110V ac

Minimum Operating Temperature

0°C

Country of Origin

Romania