Fluke 6500 PAT Testing Kit, Class I, Class II Test Type With RS Calibration

RS Stock No.: 797-6711Brand: FlukeManufacturers Part No.: 6500-2 UK KIT
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Fluke

Tester Type

Dual Voltage PAT

Test Type

Class I, Class II

Testing Method

Automatic

Download

Yes

Calibrated

RSCAL

Power Source

Mains

Model Number p

6500

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Operating Temperature

0°C

Country of Origin

Netherlands

Product details

Fluke 6500-2 PAT Kit UK Version

The Fluke 6500-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results. Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working. The fully automatic 6500-2 also includes user-definable test routines and a QWERTY keyboard for rapid data entry.

Features & Benefits

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

SPSCAN6000 Barcode Scanner, APP 1000 Barcode Appliance Number Labels, Fail 100s Appliance Fail Labels, Pass 560R Appliance Pass Labels, EXTL 100 Extension Lead Test Adaptor, DMS 0702 Software, Hard Carry Case.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

P.O.A.

Fluke 6500 PAT Testing Kit, Class I, Class II Test Type With RS Calibration

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke 6500 PAT Testing Kit, Class I, Class II Test Type With RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Tester Type

Dual Voltage PAT

Test Type

Class I, Class II

Testing Method

Automatic

Download

Yes

Calibrated

RSCAL

Power Source

Mains

Model Number p

6500

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Operating Temperature

0°C

Country of Origin

Netherlands

Product details

Fluke 6500-2 PAT Kit UK Version

The Fluke 6500-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results. Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working. The fully automatic 6500-2 also includes user-definable test routines and a QWERTY keyboard for rapid data entry.

Features & Benefits

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

SPSCAN6000 Barcode Scanner, APP 1000 Barcode Appliance Number Labels, Fail 100s Appliance Fail Labels, Pass 560R Appliance Pass Labels, EXTL 100 Extension Lead Test Adaptor, DMS 0702 Software, Hard Carry Case.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2