Fluke 115 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

RS Stock No.: 625-0548Brand: FlukeManufacturers Part No.: 2583583
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

115

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Application

Electrical, Electronic

Safety Category Level

CAT III

Capacitance Measurement Resolution

1nF

Best AC Current Accuracy

±1.5% + 3 Digits

Width

84mm

Dimensions

46 x 84 x 167mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Minimum Operating Temperature

-10°C

Height

167mm

Weight

550g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±5% + 2 Digits

Length

46mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 115 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke 115 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

115

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Application

Electrical, Electronic

Safety Category Level

CAT III

Capacitance Measurement Resolution

1nF

Best AC Current Accuracy

±1.5% + 3 Digits

Width

84mm

Dimensions

46 x 84 x 167mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Minimum Operating Temperature

-10°C

Height

167mm

Weight

550g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±5% + 2 Digits

Length

46mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Maximum Operating Temperature

+50°C

Country of Origin

China