Fluke, Male to Female Test Connector Adapter With Beryllium Copper, Brass contacts and Nickel Plated - Socket Size: 4mm

RS Stock No.: 334-6618Brand: FlukeManufacturers Part No.: 1894Distrelec Article No.: 30179760
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Fluke

Plug Size

4mm

Socket Size

4mm

Contact Material

Beryllium Copper, Brass

Contact Plating

Nickel

Voltage Rating

500V ac

Gender

Male to Female

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke, Male to Female Test Connector Adapter With Beryllium Copper, Brass contacts and Nickel Plated - Socket Size: 4mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke, Male to Female Test Connector Adapter With Beryllium Copper, Brass contacts and Nickel Plated - Socket Size: 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Plug Size

4mm

Socket Size

4mm

Contact Material

Beryllium Copper, Brass

Contact Plating

Nickel

Voltage Rating

500V ac

Gender

Male to Female

Country of Origin

China