Technical Document
Specifications
Brand
Fluke NetworksAccessory Type
Cleaning Kit
For Use With
2.5 mm SC, ST, FC, E2000 Connector and End Face
Country of Origin
Vietnam
Product details
OneClick Cleaners 2.5mm
The IBC OneClick 2.5mm Cleaner is used to clean SC, ST, FC and E2000 connectors with either UPC or APC polished ferrules (5 qty).
Unlike traditional swab cleaners that rely on the technique of the user, the IBC OneClick Cleaners provide consistent cleaning every time
The user can easily engage the cleaner using a simple push motion and the user will hear a click sound when the process is completed
Clean over 500 end faces per unit
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Fluke NetworksAccessory Type
Cleaning Kit
For Use With
2.5 mm SC, ST, FC, E2000 Connector and End Face
Country of Origin
Vietnam
Product details
OneClick Cleaners 2.5mm
The IBC OneClick 2.5mm Cleaner is used to clean SC, ST, FC and E2000 connectors with either UPC or APC polished ferrules (5 qty).
Unlike traditional swab cleaners that rely on the technique of the user, the IBC OneClick Cleaners provide consistent cleaning every time
The user can easily engage the cleaner using a simple push motion and the user will hear a click sound when the process is completed
Clean over 500 end faces per unit