Fluke Networks Intellitone 100 IntelliTone LAN Test Equipment

RS Stock No.: 513-6457Brand: Fluke NetworksManufacturers Part No.: MT-8200-50A
brand-logo
View all in Network Testers

Technical Document

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

141 x 75 x 32 (Toner) mm, 222 x 48 x 32 (Probe) mm

Height

32mm

Length

141 mm, 222 mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

48 mm, 75 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke Networks Intellitone 100 IntelliTone LAN Test Equipment
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fluke Networks Intellitone 100 IntelliTone LAN Test Equipment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

141 x 75 x 32 (Toner) mm, 222 x 48 x 32 (Probe) mm

Height

32mm

Length

141 mm, 222 mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

48 mm, 75 mm

You may be interested in