Multimode Fibre Test Kit
Technical Document
Specifications
Brand
Fluke NetworksCable Type
Multimode
Equipment Type
Fibre Optic Kit
Wavelengths
850 nm, 1300 nm
Includes
850 & 1300 Source, FT120, Power Meter, Visual Fault Locator
Model Number p
FTK300
P.O.A.
Multimode Fibre Test Kit
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Multimode Fibre Test Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Fluke NetworksCable Type
Multimode
Equipment Type
Fibre Optic Kit
Wavelengths
850 nm, 1300 nm
Includes
850 & 1300 Source, FT120, Power Meter, Visual Fault Locator
Model Number p
FTK300