Flowline LV42 Series Vertical Polypropylene Float Switch, Sump Float Level Switch, 6.1m Cable, 250V ac Max

RS Stock No.: 889-1277Brand: FlowlineManufacturers Part No.: LV42-7201
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Sump Float Level Switch

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

6.1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Maximum Current

10 A

Maximum Pressure

29psi

Series

LV42

Standards Met

CE

Country of Origin

United States

Product details

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Float switches of this mercury-free design are universally used within pump automation applications
High quality reliable Level Switch which is cost effective and easy to install

Flowline Sensors

P.O.A.

Flowline LV42 Series Vertical Polypropylene Float Switch, Sump Float Level Switch, 6.1m Cable, 250V ac Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Flowline LV42 Series Vertical Polypropylene Float Switch, Sump Float Level Switch, 6.1m Cable, 250V ac Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Sump Float Level Switch

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

6.1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Maximum Current

10 A

Maximum Pressure

29psi

Series

LV42

Standards Met

CE

Country of Origin

United States

Product details

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Float switches of this mercury-free design are universally used within pump automation applications
High quality reliable Level Switch which is cost effective and easy to install

Flowline Sensors