Flowline DL34 Series Ultrasonic Level Sensor Ultrasonic Level Sensor, 2 Wire Relay Output, Vertical, Polycarbonate Body

RS Stock No.: 889-1371Brand: FlowlineManufacturers Part No.: DL34-01
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic Level Sensor

Mounting Type

Vertical

Switch Output

2 Wire Relay

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

DL34

Standards Met

CE, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPod DL24/34 Ultrasonic Level Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL24/34 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DL14 series can reduce the price of installation, eliminating the cost of external hardware

Features and Benefits

Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications with a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL24/34 series suitable for corrosive applications

Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter

P.O.A.

Flowline DL34 Series Ultrasonic Level Sensor Ultrasonic Level Sensor, 2 Wire Relay Output, Vertical, Polycarbonate Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Flowline DL34 Series Ultrasonic Level Sensor Ultrasonic Level Sensor, 2 Wire Relay Output, Vertical, Polycarbonate Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Ultrasonic Level Sensor

Mounting Type

Vertical

Switch Output

2 Wire Relay

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

DL34

Standards Met

CE, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPod DL24/34 Ultrasonic Level Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL24/34 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DL14 series can reduce the price of installation, eliminating the cost of external hardware

Features and Benefits

Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications with a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL24/34 series suitable for corrosive applications

Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter