Technical Document
Specifications
Brand
FlowlineDevice Type
Ultrasonic Level Transmitter
Mounting Type
Vertical
Switch Output
2 Wire Relay
Body Material
Polycarbonate
Cable Length
1.2m
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Maximum dc Voltage
24V
Maximum Current
20 mA
Maximum Pressure
30psi
Gasket Material
Viton
Series
EchoPod
Standards Met
CE, RoHS Compliant
Country of Origin
United States
Product details
Flowline EchoPod DL24/34 Ultrasonic Level Sensor
Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL24/34 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DL14 series can reduce the price of installation, eliminating the cost of external hardware
Features and Benefits
Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications with a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL24/34 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter
₹ 75,747.58
₹ 75,747.58 Each (Exc. GST)
₹ 89,382.14
₹ 89,382.14 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 75,747.58
₹ 75,747.58 Each (Exc. GST)
₹ 89,382.14
₹ 89,382.14 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlowlineDevice Type
Ultrasonic Level Transmitter
Mounting Type
Vertical
Switch Output
2 Wire Relay
Body Material
Polycarbonate
Cable Length
1.2m
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Maximum dc Voltage
24V
Maximum Current
20 mA
Maximum Pressure
30psi
Gasket Material
Viton
Series
EchoPod
Standards Met
CE, RoHS Compliant
Country of Origin
United States
Product details
Flowline EchoPod DL24/34 Ultrasonic Level Sensor
Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL24/34 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DL14 series can reduce the price of installation, eliminating the cost of external hardware
Features and Benefits
Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications with a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL24/34 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter