Technical Document
Specifications
Brand
FlirAccuracy
0 dB
Battery Type
Li-Ion
Battery Life
7 h
Dimensions
273 x 170 x 125mm
Display Size
5", 800 x 480pixel
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number
Si124-PD
Weight
2.9kg
Resolution
800 x 480
Country of Origin
Finland
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirAccuracy
0 dB
Battery Type
Li-Ion
Battery Life
7 h
Dimensions
273 x 170 x 125mm
Display Size
5", 800 x 480pixel
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number
Si124-PD
Weight
2.9kg
Resolution
800 x 480
Country of Origin
Finland