Flexicon 90° Elbow, Conduit Fitting, 50mm Nominal Size, M50, Brass, Nickel IP66, IP67, IP68 rating

RS Stock No.: 183-4068Brand: FlexiconManufacturers Part No.: BM90-50M
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

50mm

Fitting Type

90° Elbow

Thread Size

M50

Material

Brass

Colour

Nickel

IP Rating

IP66, IP67, IP68

Finish

Nickel Plated

Series

BM90

Standards Met

CE Certified

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 5,128.17

₹ 5,128.17 Each (Exc. GST)

₹ 6,051.24

₹ 6,051.24 Each (inc. GST)

Flexicon 90° Elbow, Conduit Fitting, 50mm Nominal Size, M50, Brass, Nickel IP66, IP67, IP68 rating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,128.17

₹ 5,128.17 Each (Exc. GST)

₹ 6,051.24

₹ 6,051.24 Each (inc. GST)

Flexicon 90° Elbow, Conduit Fitting, 50mm Nominal Size, M50, Brass, Nickel IP66, IP67, IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

50mm

Fitting Type

90° Elbow

Thread Size

M50

Material

Brass

Colour

Nickel

IP Rating

IP66, IP67, IP68

Finish

Nickel Plated

Series

BM90

Standards Met

CE Certified

Country of Origin

United Kingdom