Flexello Braked Swivel Castor Wheel, 200kg Capacity, 100mm Wheel

Technical Document
Specifications
Brand
FlexelloWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
125mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
128 x 102mm
Number of Fixing Holes
4
Fixing Hole Size
10.5mm
Weight Class
Heavy Duty
Hub Bearing Type
Single Ball Race
Country of Origin
United Kingdom
Product details
Polyurethane Tyred Castor, Series 61//88
Durable construction
Hygienic materials and design
Quiet running
₹ 2,516.95
₹ 2,516.95 Each (Exc. GST)
₹ 2,970.00
₹ 2,970.00 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,516.95
₹ 2,516.95 Each (Exc. GST)
₹ 2,970.00
₹ 2,970.00 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,516.95 |
5 - 9 | ₹ 2,405.91 |
10+ | ₹ 2,337.17 |
Technical Document
Specifications
Brand
FlexelloWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
125mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
128 x 102mm
Number of Fixing Holes
4
Fixing Hole Size
10.5mm
Weight Class
Heavy Duty
Hub Bearing Type
Single Ball Race
Country of Origin
United Kingdom
Product details
Polyurethane Tyred Castor, Series 61//88
Durable construction
Hygienic materials and design
Quiet running