FLEX FEMA 436291 125mm Corded Angle Grinder, French 2 Pin Plug

RS Stock No.: 459-841Brand: FLEX FEMAManufacturers Part No.: 436291
View all in Grinders

Technical Document

Specifications

Disc Size

125mm

Grinder Type

Angle Grinder

Corded/Cordless

Corded

Voltage Rating

230V

Wattage

900W

Plug Type

Type E - French

Model Number

436291

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

FLEX FEMA 436291 125mm Corded Angle Grinder, French 2 Pin Plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

FLEX FEMA 436291 125mm Corded Angle Grinder, French 2 Pin Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Disc Size

125mm

Grinder Type

Angle Grinder

Corded/Cordless

Corded

Voltage Rating

230V

Wattage

900W

Plug Type

Type E - French

Model Number

436291

Country of Origin

China