Heatsink, PGA, 9.8K/W, 36 x 36 x 12.3mm, Adhesive Foil, Conductive Foil

RS Stock No.: 202-091Brand: FischerManufacturers Part No.: ICK PGA 14x14x12
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

Fischer

For Use With

PGA

Length

36mm

Width

36mm

Height

12.3mm

Dimensions

36 x 36 x 12.3mm

Thermal Resistance

9.8K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. GST)

Heatsink, PGA, 9.8K/W, 36 x 36 x 12.3mm, Adhesive Foil, Conductive Foil
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 20) (Exc. GST)

Heatsink, PGA, 9.8K/W, 36 x 36 x 12.3mm, Adhesive Foil, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fischer

For Use With

PGA

Length

36mm

Width

36mm

Height

12.3mm

Dimensions

36 x 36 x 12.3mm

Thermal Resistance

9.8K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black