Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm Fixing Hole

RS Stock No.: 370-0999Brand: Fischer FixingsManufacturers Part No.: 505528
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M6

Type

Through Bolt Anchor

Length

75mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

30mm

Material

Steel

Country of Origin

Germany

Product details

Fischer Steel Anchors

Through-bolt types allow assembly without component removal, saving time and ensuring correct location.

Suitable for use in masonry and concrete
Heavy Duty Fixing
Carbon Steel
Zinc Plated

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm Fixing Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M6

Type

Through Bolt Anchor

Length

75mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

30mm

Material

Steel

Country of Origin

Germany

Product details

Fischer Steel Anchors

Through-bolt types allow assembly without component removal, saving time and ensuring correct location.

Suitable for use in masonry and concrete
Heavy Duty Fixing
Carbon Steel
Zinc Plated