Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, 4PDT

RS Stock No.: 253-3580Brand: FinderManufacturers Part No.: 56.44.9.024.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

40.8mm

Coil Resistance

490Ω

Coil Power

1.3W

Contact Material

Silver Alloy

Series

56 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

27.7mm

Height

37.1mm

Maximum Switching Power AC

3 kVA

Application

Power

Product details

56 Series

Isolation coil to contact: 2500V
Contact resistance: ≤50mΩ
Rated voltage: 250Vac
Contact material: AgNi
Operating temperature range: -40 to +70°C
Dimensions: H41.1, W20.7, D27.7mm (DPCO), H41.4, W70.8, D27.7mm (4PDT)

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 1,963.53

₹ 1,963.53 Each (Exc. GST)

₹ 2,316.97

₹ 2,316.97 Each (inc. GST)

Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, 4PDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,963.53

₹ 1,963.53 Each (Exc. GST)

₹ 2,316.97

₹ 2,316.97 Each (inc. GST)

Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 1,963.53
10 - 24₹ 1,927.29
25 - 49₹ 1,877.87
50 - 99₹ 1,854.10
100+₹ 1,830.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

40.8mm

Coil Resistance

490Ω

Coil Power

1.3W

Contact Material

Silver Alloy

Series

56 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

27.7mm

Height

37.1mm

Maximum Switching Power AC

3 kVA

Application

Power

Product details

56 Series

Isolation coil to contact: 2500V
Contact resistance: ≤50mΩ
Rated voltage: 250Vac
Contact material: AgNi
Operating temperature range: -40 to +70°C
Dimensions: H41.1, W20.7, D27.7mm (DPCO), H41.4, W70.8, D27.7mm (4PDT)

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in