Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load

RS Stock No.: 329-7522Brand: FinderManufacturers Part No.: 48.61.8.024.0060SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

16A

Maximum Input Voltage

24V ac

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

46mA

Turn Off Time

12ms

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V ac

Stock information temporarily unavailable.

P.O.A.

Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

16A

Maximum Input Voltage

24V ac

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

46mA

Turn Off Time

12ms

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V ac