Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
220 O
Coil Power
500mW
Series
40 Series
Depth
12.4mm
Height
25mm
Standards Met
EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Life
10000000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
PCB
Country of Origin
Italy
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA
₹ 458.49
₹ 458.49 Each (Exc. GST)
₹ 541.02
₹ 541.02 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 458.49
₹ 458.49 Each (Exc. GST)
₹ 541.02
₹ 541.02 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | ₹ 458.49 |
| 25 - 49 | ₹ 439.68 |
| 50 - 99 | ₹ 430.88 |
| 100 - 249 | ₹ 422.27 |
| 250+ | ₹ 413.82 |
Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
220 O
Coil Power
500mW
Series
40 Series
Depth
12.4mm
Height
25mm
Standards Met
EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Life
10000000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
PCB
Country of Origin
Italy
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA


