Finder 39 Series Interface Relay, DIN Rail Mount, 240V ac Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 788-8652Brand: FinderManufacturers Part No.: 39.11.8.230.0060
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

240V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

39 Series

Load Current Rating

6A

Maximum Input Voltage

264V

Minimum Input Voltage

20.4V

Load Voltage Rating

250V ac

Terminal Type

Screw

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

87mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

19mA

Input Voltage Range

20.4 → 264V

Turn On Time

5ms

Life

60000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Dimensions

6.2 x 90.7 x 87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

39 Series

A wide range of relay interface modules suitable for different applications.

Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)

Stock information temporarily unavailable.

₹ 1,979.39

₹ 1,979.39 Each (Exc. GST)

₹ 2,335.68

₹ 2,335.68 Each (inc. GST)

Finder 39 Series Interface Relay, DIN Rail Mount, 240V ac Coil, SPDT, 1-Pole, 6A Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,979.39

₹ 1,979.39 Each (Exc. GST)

₹ 2,335.68

₹ 2,335.68 Each (inc. GST)

Finder 39 Series Interface Relay, DIN Rail Mount, 240V ac Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Coil Voltage

240V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

39 Series

Load Current Rating

6A

Maximum Input Voltage

264V

Minimum Input Voltage

20.4V

Load Voltage Rating

250V ac

Terminal Type

Screw

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

87mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

19mA

Input Voltage Range

20.4 → 264V

Turn On Time

5ms

Life

60000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Dimensions

6.2 x 90.7 x 87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

39 Series

A wide range of relay interface modules suitable for different applications.

Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)