Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
250 mm
External Height
150 mm
External Width
160 mm
External Dimensions
250 x 160 x 150mm
Range
Euronord
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Gasket Material
Polyurethane
RAL Code
RAL 7035
Distrelec Product Id
30038824
Country of Origin
Finland
₹ 13,096.62
₹ 13,096.62 Each (Exc. GST)
₹ 15,454.01
₹ 15,454.01 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,096.62
₹ 13,096.62 Each (Exc. GST)
₹ 15,454.01
₹ 15,454.01 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
250 mm
External Height
150 mm
External Width
160 mm
External Dimensions
250 x 160 x 150mm
Range
Euronord
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Gasket Material
Polyurethane
RAL Code
RAL 7035
Distrelec Product Id
30038824
Country of Origin
Finland