Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
278 mm
External Height
130 mm
External Width
188 mm
External Dimensions
278 x 188 x 130mm
IP Rating
IP54
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
FEX
Number of Knockouts
1
Country of Origin
Finland
Product details
FEX Polycarbonate Enclosure
The FEX Series non-metallic enclosures made of polycarbonate (PC). Available with clear transparent or grey covers. These enclosure are designed for use in hazardous environments, manufactured and tested to international standards.
Features and Benefits
Self-extinguishing and impact resistant
Resistant to most acids
IP54
Temperature range: -40 °C to +120 °C short term, -10 °C to +80 °C for continuous use.
Dimensions: 188 x 188 x 130 mm to 378 x 278 x 180 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Chassis Plates
Chassis plates are not available for the following FEX Polycarbonate Enclosures
RS Stock no: 199-286, 221-642, 221-658, 221-664, 221-670, 221-686, 221-692, 251-160, 251-176, 251-182, 251-198, 251-205, 251-211, 251-227, 251-233, 251-249
Application Information
These highly attractive and ergonomic housings are perfectly suitable for modern industrial electronics.
FAQs
Can the box be used outside?
Yes, FEX series enclosures have an IP54 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
278 mm
External Height
130 mm
External Width
188 mm
External Dimensions
278 x 188 x 130mm
IP Rating
IP54
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
FEX
Number of Knockouts
1
Country of Origin
Finland
Product details
FEX Polycarbonate Enclosure
The FEX Series non-metallic enclosures made of polycarbonate (PC). Available with clear transparent or grey covers. These enclosure are designed for use in hazardous environments, manufactured and tested to international standards.
Features and Benefits
Self-extinguishing and impact resistant
Resistant to most acids
IP54
Temperature range: -40 °C to +120 °C short term, -10 °C to +80 °C for continuous use.
Dimensions: 188 x 188 x 130 mm to 378 x 278 x 180 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Chassis Plates
Chassis plates are not available for the following FEX Polycarbonate Enclosures
RS Stock no: 199-286, 221-642, 221-658, 221-664, 221-670, 221-686, 221-692, 251-160, 251-176, 251-182, 251-198, 251-205, 251-211, 251-227, 251-233, 251-249
Application Information
These highly attractive and ergonomic housings are perfectly suitable for modern industrial electronics.
FAQs
Can the box be used outside?
Yes, FEX series enclosures have an IP54 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.