FIBET Cylindrical M12 Anti Vibration Mount, Female Buffer Foot with 746.4kg Compression Load

RS Stock No.: 720-3360Brand: FIBETManufacturers Part No.: 7540DE12-60
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M12

Diameter

75mm

Foot Height

40mm

Overall Height

40mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Foot Shape

Cylindrical

Compression Load

746.4kg

Compression Deflection

8mm

Product details

Female Light Duty Buffer Feet - Type DE

Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Female threaded version

You may be interested in
Stock information temporarily unavailable.

₹ 4,452.00

₹ 1,113.00 Each (In a Pack of 4) (Exc. GST)

₹ 5,253.36

₹ 1,313.34 Each (In a Pack of 4) (inc. GST)

FIBET Cylindrical M12 Anti Vibration Mount, Female Buffer Foot with 746.4kg Compression Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,452.00

₹ 1,113.00 Each (In a Pack of 4) (Exc. GST)

₹ 5,253.36

₹ 1,313.34 Each (In a Pack of 4) (inc. GST)

FIBET Cylindrical M12 Anti Vibration Mount, Female Buffer Foot with 746.4kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
4 - 16₹ 1,113.00₹ 4,452.00
20 - 36₹ 1,063.90₹ 4,255.60
40+₹ 1,033.50₹ 4,134.00
You may be interested in

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M12

Diameter

75mm

Foot Height

40mm

Overall Height

40mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Foot Shape

Cylindrical

Compression Load

746.4kg

Compression Deflection

8mm

Product details

Female Light Duty Buffer Feet - Type DE

Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Female threaded version

You may be interested in