Technical Document
Specifications
Brand
FestoFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
VSNC
Mounting Style
Through Hole
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium Alloy
Minimum Operating Pressure
2.5bar
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Hazardous Area Certification
ATEX
Number of Positions
2
Thread Standard
G
Country of Origin
China
Product details
FESTO VSNC Series Solenoid Valves - Pneumatic Flow Control Valve
Introducing our VSNC solenoid valve series from FESTO. The series feature valves that are called "Pilot Valves". These Valves are used for single and double acting quarter turn linear actuators. The valves are convertible and could be changed from 3/2 way to 5/2 way through turning the seal 180°. This feature allows you to operate single or double acting actuators with one valve. These solenoid valves meet the highest safety standards.
Features and Benefits
Port pattern in accordance with VDI/VDE 3845 - Such as DRD/DRE, DAPS, DFPB and DLP
Mounting can be achieved on actuators without a NAMUR interface. (must be with appropriate accessory - i.e.: Connection Kit)
A great solution for process automation
Mechanical springs (single-solenoid valves) ensure safe switching to the initial position - in the event of a power failure
Conversion from 3/2-way to 5/2-way valve through turning the seal, single solenoid
Facilitates single or double acting actuators, controlled with one valve
Durable and robust
Mechanical spring reset
Operating temperature ranges between -20°C to 60°C
They can be used in process automation
Did you know?
Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.
₹ 8,402.09
₹ 8,402.09 Each (Exc. GST)
₹ 9,914.47
₹ 9,914.47 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,402.09
₹ 8,402.09 Each (Exc. GST)
₹ 9,914.47
₹ 9,914.47 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 8,402.09 |
5+ | ₹ 8,031.41 |
Technical Document
Specifications
Brand
FestoFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
VSNC
Mounting Style
Through Hole
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium Alloy
Minimum Operating Pressure
2.5bar
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Hazardous Area Certification
ATEX
Number of Positions
2
Thread Standard
G
Country of Origin
China
Product details
FESTO VSNC Series Solenoid Valves - Pneumatic Flow Control Valve
Introducing our VSNC solenoid valve series from FESTO. The series feature valves that are called "Pilot Valves". These Valves are used for single and double acting quarter turn linear actuators. The valves are convertible and could be changed from 3/2 way to 5/2 way through turning the seal 180°. This feature allows you to operate single or double acting actuators with one valve. These solenoid valves meet the highest safety standards.
Features and Benefits
Port pattern in accordance with VDI/VDE 3845 - Such as DRD/DRE, DAPS, DFPB and DLP
Mounting can be achieved on actuators without a NAMUR interface. (must be with appropriate accessory - i.e.: Connection Kit)
A great solution for process automation
Mechanical springs (single-solenoid valves) ensure safe switching to the initial position - in the event of a power failure
Conversion from 3/2-way to 5/2-way valve through turning the seal, single solenoid
Facilitates single or double acting actuators, controlled with one valve
Durable and robust
Mechanical spring reset
Operating temperature ranges between -20°C to 60°C
They can be used in process automation
Did you know?
Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.