Festo Pneumatic Solenoid Valve -, 568655

RS Stock No.: 278-7272Brand: FestoManufacturers Part No.: VMPA2-M1H-NS-PI
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/2in

Operation

Pilot

Default Valve Position

NO

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 13,140.38

₹ 13,140.38 Each (Exc. GST)

₹ 15,505.65

₹ 15,505.65 Each (inc. GST)

Festo Pneumatic Solenoid Valve -, 568655
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,140.38

₹ 13,140.38 Each (Exc. GST)

₹ 15,505.65

₹ 15,505.65 Each (inc. GST)

Festo Pneumatic Solenoid Valve -, 568655
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/2in

Operation

Pilot

Default Valve Position

NO

Country of Origin

Germany