Festo VFOF Series Flow Controller, 1505391

RS Stock No.: 125-9894Brand: FestoManufacturers Part No.: VFOF-LE-H-G14-Q8
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Manufacturer Series

VFOF

Model Number p

1505391

Body Material

PBT

Standards Met

CRC2 940070, UL

Country of Origin

Hungary

Product details

FESTO VFOF One-Way Flow Control Valves

VFOF pressure valves when used with pneumatic drives adjust the flow and change the piston speed during the advance and return stroke. Restriction of the flow rate of compressed air is used to achieve this by using an adjustable annular gap in the housing, turning the regulating screw with an internal hex. Featuring integrated QS push in fittings and a robust metal design installation is simple and reliable.

Features and Benefits:

• Compact size
• High flow rate of up to 650 l/min
• Can be rotated horizontally through 360° in assembled state
• Operating pressure: 0.2 bar to 10 bar
• Screw in mounting

Flow Regulators & Restrictors - Festo

Stock information temporarily unavailable.

P.O.A.

Festo VFOF Series Flow Controller, 1505391
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Festo VFOF Series Flow Controller, 1505391
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Manufacturer Series

VFOF

Model Number p

1505391

Body Material

PBT

Standards Met

CRC2 940070, UL

Country of Origin

Hungary

Product details

FESTO VFOF One-Way Flow Control Valves

VFOF pressure valves when used with pneumatic drives adjust the flow and change the piston speed during the advance and return stroke. Restriction of the flow rate of compressed air is used to achieve this by using an adjustable annular gap in the housing, turning the regulating screw with an internal hex. Featuring integrated QS push in fittings and a robust metal design installation is simple and reliable.

Features and Benefits:

• Compact size
• High flow rate of up to 650 l/min
• Can be rotated horizontally through 360° in assembled state
• Operating pressure: 0.2 bar to 10 bar
• Screw in mounting

Flow Regulators & Restrictors - Festo