Festo VFFK Series Pneumatic Silencer & Exhaust Restrictor Function Fitting, 133142

RS Stock No.: 136-6489Brand: FestoManufacturers Part No.: VFFK-C-K-R18-P
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Manufacturer Series

VFFK

Model Number p

133142

Body Material

Brass

Model Number (p)

133142

Country of Origin

Japan

Product details

FESTO VFFK Series Flow Control Valves

Screwed into exhaust controls of control valves or drives, this series restrict the air exhaust to control the piston speed of cylinders or rotary drives. This is controlled using the adjustment element. Designed with an integrated silencer, these valves reduce noise levels for user comfort. With nickel-plated brass screw and thread these connectors are able to reach a 10bar operating pressure. VFFK series feature connections of M5, M7, R1/8 and R1/4.

Features and Benefits:

• Flow rate of up to 420 l/min
• Knurled screw adjusting element
• Lubricated operation possible
• Nickel-plated brass

Flow Regulators & Restrictors - Festo

You may be interested in
Festo Adjustable Exhaust Valve, x 10 bar
₹ 3,152.65Each (Exc. GST)
Stock information temporarily unavailable.

₹ 2,288.01

₹ 2,288.01 Each (Exc. GST)

₹ 2,699.85

₹ 2,699.85 Each (inc. GST)

Festo VFFK Series Pneumatic Silencer & Exhaust Restrictor Function Fitting, 133142
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,288.01

₹ 2,288.01 Each (Exc. GST)

₹ 2,699.85

₹ 2,699.85 Each (inc. GST)

Festo VFFK Series Pneumatic Silencer & Exhaust Restrictor Function Fitting, 133142
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo Adjustable Exhaust Valve, x 10 bar
₹ 3,152.65Each (Exc. GST)

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Manufacturer Series

VFFK

Model Number p

133142

Body Material

Brass

Model Number (p)

133142

Country of Origin

Japan

Product details

FESTO VFFK Series Flow Control Valves

Screwed into exhaust controls of control valves or drives, this series restrict the air exhaust to control the piston speed of cylinders or rotary drives. This is controlled using the adjustment element. Designed with an integrated silencer, these valves reduce noise levels for user comfort. With nickel-plated brass screw and thread these connectors are able to reach a 10bar operating pressure. VFFK series feature connections of M5, M7, R1/8 and R1/4.

Features and Benefits:

• Flow rate of up to 420 l/min
• Knurled screw adjusting element
• Lubricated operation possible
• Nickel-plated brass

Flow Regulators & Restrictors - Festo

You may be interested in
Festo Adjustable Exhaust Valve, x 10 bar
₹ 3,152.65Each (Exc. GST)