Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437

RS Stock No.: 650-773Brand: FestoManufacturers Part No.: VABM-B10-20S-N14-10
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 1/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576437

Country of Origin

Hungary

₹ 13,322.25

₹ 13,322.25 Each (Exc. GST)

₹ 15,720.25

₹ 15,720.25 Each (inc. GST)

Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,322.25

₹ 13,322.25 Each (Exc. GST)

₹ 15,720.25

₹ 15,720.25 Each (inc. GST)

Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 1/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576437

Country of Origin

Hungary