Technical Document
Specifications
Brand
FestoThreaded Inlet Connection
G 3/8 Male
Inlet Connection Type
Threaded
Material
PE
Tube Inlet Connection
G 3/8in
Manufacturer Series
U
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+70°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
3/8 in
Body Material
Polyacetal
Country of Origin
China
Product details
Festo U Series Pneumatic Silencers
Festo cylinders series are designed to reduce noise produced from air exhausts in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments they improve user comfort. Designed to also filter against ingress of contamination, dirt, dust and grease in the tubing or pipes, the silencer ensures that the pneumatic system and air is not compromised helping to prevent equipment break down.
This silencer series keeps noise levels below 84dB(A) and offers a high flow rate in a compact thread connection fitting. They also feature threaded or push-in connections which makes coupling and uncoupling efficient and simple.
Features and Benefit
Free from Copper and PTFE
U
Threaded connection M5, G1/2, G1/4, G1/8, G3/8, G3/4, G1
Barbed connector connection PK-3, PK-4
Noise level 65 dB(A) to 84 dB(A)
UC
For solenoid valves CPE
Threaded connection M5, M7, G1/8, G1/4, G3/8
Push-in connector QS 3, QS 4, QS 6, QS 8, QS 10
Noise level 58 dB(A) to 68 dB(A)
₹ 1,576.09
₹ 1,576.09 Each (Exc. GST)
₹ 1,859.79
₹ 1,859.79 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,576.09
₹ 1,576.09 Each (Exc. GST)
₹ 1,859.79
₹ 1,859.79 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,576.09 |
5 - 9 | ₹ 1,497.50 |
10 - 24 | ₹ 1,450.93 |
25+ | ₹ 1,417.46 |
Technical Document
Specifications
Brand
FestoThreaded Inlet Connection
G 3/8 Male
Inlet Connection Type
Threaded
Material
PE
Tube Inlet Connection
G 3/8in
Manufacturer Series
U
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+70°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
3/8 in
Body Material
Polyacetal
Country of Origin
China
Product details
Festo U Series Pneumatic Silencers
Festo cylinders series are designed to reduce noise produced from air exhausts in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments they improve user comfort. Designed to also filter against ingress of contamination, dirt, dust and grease in the tubing or pipes, the silencer ensures that the pneumatic system and air is not compromised helping to prevent equipment break down.
This silencer series keeps noise levels below 84dB(A) and offers a high flow rate in a compact thread connection fitting. They also feature threaded or push-in connections which makes coupling and uncoupling efficient and simple.
Features and Benefit
Free from Copper and PTFE
U
Threaded connection M5, G1/2, G1/4, G1/8, G3/8, G3/4, G1
Barbed connector connection PK-3, PK-4
Noise level 65 dB(A) to 84 dB(A)
UC
For solenoid valves CPE
Threaded connection M5, M7, G1/8, G1/4, G3/8
Push-in connector QS 3, QS 4, QS 6, QS 8, QS 10
Noise level 58 dB(A) to 68 dB(A)