Festo Pressure Sensor, 0 → 10V, IP40 10bar

RS Stock No.: 259-5720Brand: FestoManufacturers Part No.: SPAN-B11R-G18M-PNLK-PNVBA-L1
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

-1bar

Supply Voltage

0 → 10V

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

₹ 11,852.92

₹ 11,852.92 Each (Exc. GST)

₹ 13,986.45

₹ 13,986.45 Each (inc. GST)

Festo Pressure Sensor, 0 → 10V, IP40 10bar
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,852.92

₹ 11,852.92 Each (Exc. GST)

₹ 13,986.45

₹ 13,986.45 Each (inc. GST)

Festo Pressure Sensor, 0 → 10V, IP40 10bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

-1bar

Supply Voltage

0 → 10V

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria