Festo SFAB Series Flow Sensor, 6 l/min Min, 600 L/min Max

RS Stock No.: 175-2138Brand: FestoManufacturers Part No.: SFAB-600U-HQ10-2SA-M12
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Festo

Minimum Flow Rate

6 l/min

Maximum Flow Rate

600 L/min

Supply Voltage

0 → 10 V

Connection Type

Plugs

Maximum Pressure

145psi

Material

PA

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SFAB

Current Rating

100 mA

Country of Origin

Bulgaria

You may be interested in
Festo Flow Sensor
₹ 86,926.67Each (Exc. GST)
Stock information temporarily unavailable.

₹ 73,666.67

₹ 73,666.67 Each (Exc. GST)

₹ 86,926.67

₹ 86,926.67 Each (inc. GST)

Festo SFAB Series Flow Sensor, 6 l/min Min, 600 L/min Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 73,666.67

₹ 73,666.67 Each (Exc. GST)

₹ 86,926.67

₹ 86,926.67 Each (inc. GST)

Festo SFAB Series Flow Sensor, 6 l/min Min, 600 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo Flow Sensor
₹ 86,926.67Each (Exc. GST)

Technical Document

Specifications

Brand

Festo

Minimum Flow Rate

6 l/min

Maximum Flow Rate

600 L/min

Supply Voltage

0 → 10 V

Connection Type

Plugs

Maximum Pressure

145psi

Material

PA

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SFAB

Current Rating

100 mA

Country of Origin

Bulgaria

You may be interested in
Festo Flow Sensor
₹ 86,926.67Each (Exc. GST)