Technical Document
Specifications
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSY
Connector C
Push In 4 mm
Model Number p
130633
Maximum Operating Pressure
14 bar
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Japan
Product details
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
₹ 6,545.76
₹ 6,545.76 1 Bag of 10 (Exc. GST)
₹ 7,724.00
₹ 7,724.00 1 Bag of 10 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,545.76
₹ 6,545.76 1 Bag of 10 (Exc. GST)
₹ 7,724.00
₹ 7,724.00 1 Bag of 10 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 6,545.76 |
5 - 9 | ₹ 6,444.84 |
10+ | ₹ 6,279.59 |
Technical Document
Specifications
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSY
Connector C
Push In 4 mm
Model Number p
130633
Maximum Operating Pressure
14 bar
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Japan
Product details
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces